
ABSY00100505601Y00 | |
|---|---|
DigiKey Part Number | 553-ABSY00100505601Y00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABSY00100505601Y00 |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 520mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 520mOhm |
Manufacturer Pulse Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12859 | $1,285.90 |

