
PE-53829SNLT | |
|---|---|
DigiKey Part Number | 553-2093-2-ND - Tape & Reel (TR) 553-2093-1-ND - Cut Tape (CT) 553-2093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-53829SNLT |
Description | FIXED IND 112UH 1.26A 300 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 112 µH Shielded Toroidal Inductor 1.26 A 300mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PE-53829SNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.620" L x 0.600" W (15.75mm x 15.24mm) | |
Height - Seated (Max) | 0.390" (9.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.53000 | $22.53 |
| 10 | $18.53100 | $185.31 |
| 25 | $17.14000 | $428.50 |
| 50 | $16.16020 | $808.01 |
| 100 | $15.23690 | $1,523.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $14.36750 | $2,873.50 |
| 400 | $13.54863 | $5,419.45 |
| 600 | $13.09165 | $7,854.99 |
| 1,000 | $12.53853 | $12,538.53 |
| 1,400 | $12.18744 | $17,062.42 |
| 2,000 | $11.82614 | $23,652.28 |

