
H5008NLT | |
|---|---|
DigiKey Part Number | 553-1923-2-ND - Tape & Reel (TR) 553-1923-1-ND - Cut Tape (CT) 553-1923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H5008NLT |
Description | MODULE GIGABIT LAN 24SOIC 1PORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5008NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.743" L x 0.538" W (18.87mm x 13.67mm) | |
Height - Seated (Max) | 0.231" (5.87mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.06 oz (1.71 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.28000 | $59.28 |
| 10 | $53.50600 | $535.06 |
| 25 | $51.33840 | $1,283.46 |
| 50 | $49.75000 | $2,487.50 |
| 100 | $48.20100 | $4,820.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $45.50623 | $15,927.18 |
| 700 | $44.07229 | $30,850.60 |
| 1,050 | $43.25198 | $45,414.58 |
| 1,750 | $42.23798 | $73,916.46 |


