Current Sensor 8000A 1 Channel Rogowski Coil Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC05-450-1000-S

DigiKey Part Number
6385-RC05-450-1000-S-ND
Manufacturer
PULSE Egston
Manufacturer Product Number
RC05-450-1000-S
Description
CURRENT SEN ROGOWSKI COIL 8000A
Customer Reference
Detailed Description
Current Sensor 8000A 1 Channel Rogowski Coil Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
-
Sensitivity
0.45mV/A
Frequency
50kHz
Linearity
-
Accuracy
-
Voltage - Supply
-
Response Time
-
Current - Supply (Max)
-
Operating Temperature
-20°C ~ 80°C
Polarization
-
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$513.84000$513.84
5$474.69200$2,373.46
10$460.09200$4,600.92
25$442.62600$11,065.65
50$430.67180$21,533.59
100$419.70020$41,970.02
Manufacturers Standard Package