Current Sensor 2500A 1 Channel Rogowski Coil Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC03-600-0250

DigiKey Part Number
6385-RC03-600-0250-ND
Manufacturer
PULSE Egston
Manufacturer Product Number
RC03-600-0250
Description
CURRENT SEN ROGOWSKI COIL 2500A
Customer Reference
Detailed Description
Current Sensor 2500A 1 Channel Rogowski Coil Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
-
Sensitivity
0.6mV/A
Frequency
50kHz
Linearity
-
Accuracy
-
Voltage - Supply
-
Response Time
-
Current - Supply (Max)
-
Operating Temperature
-20°C ~ 80°C
Polarization
-
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$266.29000$266.29
5$244.22800$1,221.14
10$236.00600$2,360.06
25$226.17680$5,654.42
50$219.45160$10,972.58
100$213.28130$21,328.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.