
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PULS, LP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC | |
DC Voltage - Input (Min) | 110V | |
DC Voltage - Input (Max) | 300V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 94.8% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Load Sharing, PFC, Remote On/Off, Universal Input | |
Size / Dimension | 5.00" L x 1.89" W x 4.88" H (127.0mm x 48.0mm x 124.0mm) | |
Approval Agency | CB, cULus | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,670.63000 | $4,670.63 |
| 10 | $4,105.16800 | $41,051.68 |

