


TOW-1530P-R | |
---|---|
DigiKey Part Number | 668-TOW-1530P-R-ND |
Manufacturer | |
Manufacturer Product Number | TOW-1530P-R |
Description | MIC COND ANLG OMNI -30DB 0.157"D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-30dB ±3dB) PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | TOW-1530P-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Sensitivity | -30dB ±3dB | |
S/N Ratio | 62dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | PC Pins | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height (Max) | 0.067" (1.70mm) | |
Shape | Circular |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.02000 | $19.02 |
10 | $15.46800 | $154.68 |
25 | $14.25440 | $356.36 |
50 | $13.40340 | $670.17 |
100 | $12.60320 | $1,260.32 |
300 | $11.43753 | $3,431.26 |
500 | $10.93538 | $5,467.69 |
1,000 | $10.29173 | $10,291.73 |
5,000 | $10.18710 | $50,935.50 |