SMT-1127-S-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMT-1127-S-R
SMT-1127-S-R
SMT-1127-S-R

SMT-1127-S-R

DigiKey Part Number
668-1480-2-ND - Tape & Reel (TR)
668-1480-1-ND - Cut Tape (CT)
668-1480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-1127-S-R
Description
BUZZER MAGNETIC 3.6V 9MM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6 V 100mA 2.731kHz 80dB @ 3.6V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-1127-S-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3.6 V
Voltage Range
2.5 ~ 4.5V
Frequency
2.731kHz
Technology
Electromechanical/Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
80dB @ 3.6V, 10cm
Current - Supply
100mA
Port Location
Side
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.106" (2.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,544
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.48000$15.48
10$12.59500$125.95
25$11.60720$290.18
50$10.91400$545.70
100$10.26200$1,026.20
250$9.46252$2,365.63
500$8.90208$4,451.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.37721$8,377.21
2,000$8.12713$16,254.26
Manufacturers Standard Package