
SMI-1027-TW-3V-R | |
---|---|
DigiKey Part Number | 668-1662-2-ND - Tape & Reel (TR) 668-1662-1-ND - Cut Tape (CT) 668-1662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMI-1027-TW-3V-R |
Description | BUZZER MAGNETIC 3V 9.7X9.7MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 3 V 30mA 2.7kHz 80dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMI-1027-TW-3V-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 2.7kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 3V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.382" L x 0.382" W (9.70mm x 9.70mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.21000 | $25.21 |
10 | $20.55200 | $205.52 |
25 | $18.94440 | $473.61 |
50 | $17.81300 | $890.65 |
100 | $17.05180 | $1,705.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $14.03325 | $10,524.94 |
1,500 | $13.93139 | $20,897.08 |