SMT-0823-S-HT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT-0823-S-HT

DigiKey Part Number
668-SMT-0823-S-HTTR-ND - Tape & Reel (TR)
668-SMT-0823-S-HTCT-ND - Cut Tape (CT)
668-SMT-0823-S-HTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-0823-S-HT
Description
BUZZER MAGN 3.6V 7.5X7.5 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.5kHz 80dB Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-0823-S-HT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
3.6 V
Voltage Range
2.4 ~ 4.5V
Frequency
2.5kHz
Technology
Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
80dB
Current - Supply
100mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.295" L x 0.295" W (7.50mm x 7.50mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,188
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.73000$12.73
10$10.37900$103.79
25$9.56080$239.02
50$8.98940$449.47
100$8.45320$845.32
250$7.79420$1,948.55
500$7.33194$3,665.97
1,000$6.89896$6,898.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.56880$13,137.60
Manufacturers Standard Package