


PUM-3046L-C3310-R | |
---|---|
DigiKey Part Number | 668-1661-ND |
Manufacturer | |
Manufacturer Product Number | PUM-3046L-C3310-R |
Description | MIC COND ANLG UNI -46DB 0.236"D |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser Unidirectional (-46dB ±4dB) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Unidirectional | |
Sensitivity | -46dB ±4dB | |
S/N Ratio | 55dB | |
Voltage - Rated | 2 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.126" (3.20mm) | |
Shape | Circular |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.95000 | $17.95 |
10 | $14.61200 | $146.12 |
25 | $13.46760 | $336.69 |
50 | $12.66240 | $633.12 |
100 | $11.90590 | $1,190.59 |
300 | $10.80477 | $3,241.43 |
500 | $10.33018 | $5,165.09 |
1,000 | $9.72183 | $9,721.83 |
5,000 | $9.56970 | $47,848.50 |