
2443552-9 | |
|---|---|
DigiKey Part Number | 174-2443552-9-ND |
Manufacturer | |
Manufacturer Product Number | 2443552-9 |
Description | LINE FLTR 500VDC 450A CHASS MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 450 A 500V DC Two Stage Terminal Post |
Datasheet | Datasheet |
EDA/CAD Models | 2443552-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Two Stage | |
Voltage - Rated DC | 500V | |
Voltage - Rated AC | - | |
Current | 450 A | |
Frequency - Operating | DC | |
Applications | Converter | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,684.24000 | $6,684.24 |
| 10 | $6,064.49100 | $60,644.91 |

