
DMM-3526-2-B | |
|---|---|
DigiKey Part Number | 668-DMM-3526-2-BTR-ND - Tape & Reel (TR) 668-DMM-3526-2-BCT-ND - Cut Tape (CT) 668-DMM-3526-2-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMM-3526-2-B |
Description | DIGITAL MICROPHONE -26DB 1.6VDC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | DMM-3526-2-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -26dB ±1dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.62 V ~ 3.6 V | |
Current - Supply | 650 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.52000 | $22.52 |
| 10 | $17.65500 | $176.55 |
| 25 | $16.07880 | $401.97 |
| 50 | $14.99200 | $749.60 |
| 100 | $13.99100 | $1,399.10 |
| 250 | $13.48112 | $3,370.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $11.01398 | $13,767.48 |







