
AT-1740-TT-R | |
---|---|
DigiKey Part Number | 668-1111-ND |
Manufacturer | |
Manufacturer Product Number | AT-1740-TT-R |
Description | BUZZER PIEZO 5V 17MM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 1mA 4kHz 78dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-1740-TT-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 30V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 78dB @ 5V, 10cm | |
Current - Supply | 1mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.669" Dia (17.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.57000 | $14.57 |
10 | $11.87100 | $118.71 |
25 | $10.93880 | $273.47 |
50 | $10.28500 | $514.25 |
100 | $9.67100 | $967.10 |
250 | $8.91788 | $2,229.47 |
500 | $8.38940 | $4,194.70 |
1,000 | $7.89457 | $7,894.57 |
5,000 | $7.61460 | $38,073.00 |