
ASE04504MR-LW150-WP-R | |
---|---|
DigiKey Part Number | 668-ASE04504MR-LW150-WP-R-ND |
Manufacturer | |
Manufacturer Product Number | ASE04504MR-LW150-WP-R |
Description | SPEAKER 4OHM 3W TOP PORT 83DB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 3 W 420 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | ASE04504MR-LW150-WP-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 420 Hz ~ 20 kHz | |
Frequency - Self Resonant | 420Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 83.00 | |
Efficiency - Testing | 500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 5 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyphenylene Ether (PPE) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.772" L x 1.417" W (45.00mm x 36.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Operating Temperature | -45°C ~ 85°C | |
Distortion Rating | 5% Max |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.31000 | $90.31 |
10 | $73.57800 | $735.78 |
25 | $67.83480 | $1,695.87 |
50 | $63.81120 | $3,190.56 |
100 | $60.03930 | $6,003.93 |
250 | $56.60520 | $14,151.30 |