


AS06004PS-R | |
|---|---|
DigiKey Part Number | 668-1565-ND |
Manufacturer | |
Manufacturer Product Number | AS06004PS-R |
Description | SPEAKER 4OHM 10W TOP PORT 99DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 10 W 160 Hz ~ 18 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS06004PS-R Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer PUI Audio, Inc. | Power - Rated 10 W |
Series | Power - Max 15 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round, Square Frame |
Technology Magnetic | Material - Cone Paper |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 160 Hz ~ 18 kHz | Ratings IEC 60601-1-8 |
Frequency - Self Resonant 160Hz | Termination Solder Eyelet(s) |
Impedance 4 Ohms | Size / Dimension 2.630" L x 2.630" W (66.80mm x 66.80mm) |
Efficiency - dBA 99.00 | Height - Seated (Max) 1.043" (26.50mm) |
Efficiency - Testing 1W/100mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $220.83000 | $220.83 |
| 10 | $171.18800 | $1,711.88 |
| 25 | $155.34040 | $3,883.51 |
| 50 | $144.55040 | $7,227.52 |
| 100 | $134.67720 | $13,467.72 |
| 250 | $126.40556 | $31,601.39 |


