
AS06004CO-C-R | |
---|---|
DigiKey Part Number | 668-AS06004CO-C-R-ND |
Manufacturer | |
Manufacturer Product Number | AS06004CO-C-R |
Description | SPEAKER 4OHM 2W TOP PORT 87DB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 200 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AS06004CO-C-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 200 Hz ~ 20 kHz | |
Frequency - Self Resonant | 650Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 87.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 4 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 2.835" L x 1.299" W (72.00mm x 33.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 5% Max |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.33000 | $34.33 |
10 | $27.94800 | $279.48 |
25 | $25.75960 | $643.99 |
40 | $24.70625 | $988.25 |
80 | $23.23588 | $1,858.87 |
240 | $21.09175 | $5,062.02 |
480 | $19.84975 | $9,527.88 |
960 | $19.52545 | $18,744.43 |