AS05016PR-4-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AS05016PR-4-R
AS05016PR-4-R

AS05016PR-4-R

DigiKey Part Number
668-AS05016PR-4-R-ND
Manufacturer
Manufacturer Product Number
AS05016PR-4-R
Description
SPEAKR 16OHM 100MW TOP PORT 88DB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 Ohms General Purpose Speaker 100 mW 500 Hz ~ 4.5 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
AS05016PR-4-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Technology
-
Type
General Purpose
Frequency Range
500 Hz ~ 4.5 kHz
Frequency - Self Resonant
500Hz
Impedance
16 Ohms
Efficiency - dBA
88.00
Efficiency - Testing
100mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
100 mW
Power - Max
200 mW
Port Location
Top
Shape
Round
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
1.969" Dia (50.00mm)
Height - Seated (Max)
0.374" (9.50mm)
Operating Temperature
-
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$20.00000$20.00
10$16.31600$163.16
25$15.03840$375.96
50$14.13920$706.96
100$13.29630$1,329.63
250$12.26240$3,065.60
500$11.53732$5,768.66
1,000$10.85850$10,858.50
5,000$10.80450$54,022.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.