AS02508CO-4-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AS02508CO-4-R
AS02508CO-4-R

AS02508CO-4-R

DigiKey Part Number
668-AS02508CO-4-R-ND
Manufacturer
Manufacturer Product Number
AS02508CO-4-R
Description
SPEAKER 8OHM 1W TOP PORT 95DB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 600 Hz ~ 20 kHz Top Oval, Rectangular Frame
Datasheet
 Datasheet
EDA/CAD Models
AS02508CO-4-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
600 Hz ~ 20 kHz
Frequency - Self Resonant
1100Hz
Impedance
8 Ohms
Efficiency - dBA
95.00
Efficiency - Testing
1W/10cm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
1.5 W
Port Location
Top
Shape
Oval, Rectangular Frame
Material - Cone
Cloth
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
None
Size / Dimension
0.984" L x 0.551" W (25.00mm x 14.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Operating Temperature
-40°C ~ 80°C
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$39.43000$39.43
10$32.10500$321.05
25$29.58920$739.73
72$26.94264$1,939.87
144$25.34542$3,649.74
288$23.84878$6,868.45
504$22.74089$11,461.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.