AS01506MS-SC15-WP-3-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AS01506MS-SC15-WP-3-R
Mobile Speaker Series

AS01506MS-SC15-WP-3-R

DigiKey Part Number
AS01506MS-SC15-WP-3-R-ND
Manufacturer
Manufacturer Product Number
AS01506MS-SC15-WP-3-R
Description
SPEAKER 6OHM 1W TOP PORT 93DB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 Ohms Receiver Speaker 1 W 650 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
AS01506MS-SC15-WP-3-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
Receiver
Frequency Range
650 Hz ~ 20 kHz
Frequency - Self Resonant
650Hz
Impedance
6 Ohms
Efficiency - dBA
93.00
Efficiency - Testing
-
Efficiency - Type
Sensitivity
Power - Rated
1 W
Power - Max
1.2 W
Port Location
Top
Shape
Rectangular
Material - Cone
Polyimide (PI)
Material - Magnet
Nd-Fe-B
Ingress Protection
IP67 - Dust Tight, Waterproof
Ratings
-
Termination
Spring Type
Size / Dimension
0.591" L x 0.433" W (15.00mm x 11.00mm)
Height - Seated (Max)
0.106" (2.70mm)
Operating Temperature
-20°C ~ 70°C
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$22.31000$22.31
10$18.14300$181.43
25$16.72080$418.02
40$16.03800$641.52
100$14.78630$1,478.63
300$13.41980$4,025.94
500$12.83122$6,415.61
1,000$12.14220$12,142.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.