


| APS2513S-T-R | |
|---|---|
| DigiKey Part Number | 668-1574-ND | 
| Manufacturer | |
| Manufacturer Product Number | APS2513S-T-R | 
| Description | SPEAKER 3OHM TOP PORT 83DB RECT | 
| Customer Reference | |
| Detailed Description | 3 Ohms General Purpose Speaker 300 Hz ~ 20 kHz Top Rectangular | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | PUI Audio, Inc. | |
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Technology | Piezo | |
| Type | General Purpose | |
| Frequency Range | 300 Hz ~ 20 kHz | |
| Frequency - Self Resonant | 1300Hz | |
| Impedance | 3 Ohms | |
| Efficiency - dBA | 83.00 | |
| Efficiency - Testing | 50mm | |
| Efficiency - Type | Sound Pressure Level (SPL) | |
| Port Location | Top | |
| Shape | Rectangular | |
| Material - Cone | - | |
| Material - Magnet | - | |
| Ingress Protection | - | |
| Ratings | - | |
| Termination | Solder Pads | |
| Size / Dimension | 0.992" L x 0.654" W (25.20mm x 16.60mm) | |
| Height - Seated (Max) | 0.059" (1.50mm) | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China