
AOM-4540P-R | |
---|---|
DigiKey Part Number | 668-1499-ND |
Manufacturer | |
Manufacturer Product Number | AOM-4540P-R |
Description | MIC COND ANLG OMNI -40DB 0.382"D |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Hz ~ 15 kHz Analog Microphone Electret Condenser 1.5 V ~ 10 V Omnidirectional (-40dB ±3dB) PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AOM-4540P-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 30 Hz ~ 15 kHz | |
Sensitivity | -40dB ±3dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1.5 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | PC Pins | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.185" (4.70mm) | |
Shape | Circular |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.04000 | $10.04 |
10 | $8.15800 | $81.58 |
25 | $7.52080 | $188.02 |
50 | $7.06960 | $353.48 |
100 | $6.64730 | $664.73 |
300 | $6.03020 | $1,809.06 |
500 | $5.76422 | $2,882.11 |
1,000 | $5.42324 | $5,423.24 |
5,000 | $5.04210 | $25,210.50 |