AMM-2738-2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMM-2738-2-B

DigiKey Part Number
668-AMM-2738-2-BTR-ND - Tape & Reel (TR)
668-AMM-2738-2-BCT-ND - Cut Tape (CT)
668-AMM-2738-2-BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMM-2738-2-B
Description
ANALOG MICROPHONE -38DB 2VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 2.4 V ~ 3.3 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
AMM-2738-2-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
20 Hz ~ 20 kHz
Sensitivity
-38dB ±1dB @ 94dB SPL
S/N Ratio
65dB
Impedance
300 Ohms
Voltage - Rated
2.7 V
Voltage Range
2.4 V ~ 3.3 V
Current - Supply
105 µA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.108" L x 0.073" W (2.75mm x 1.85mm)
Height (Max)
0.039" (1.00mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,116
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.18000$19.18
10$15.60800$156.08
25$14.38640$359.66
50$13.52520$676.26
100$12.71930$1,271.93
250$11.72960$2,932.40
500$11.03582$5,517.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250$10.29000$12,862.50
Manufacturers Standard Package