AI-4328-P-C28-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AI-4328-P-C28-R
AI-4328-P-C28-R
AI-4328-P-C28-R

AI-4328-P-C28-R

DigiKey Part Number
668-1285-ND
Manufacturer
Manufacturer Product Number
AI-4328-P-C28-R
Description
BUZZER PIEZO 12V 42.5MM PNL MNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 7mA 2.8kHz 91dB @ 12V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.256" (6.50mm)
Datasheet
 Datasheet
EDA/CAD Models
AI-4328-P-C28-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
AC, DC
Voltage - Rated
12 V
Voltage Range
4 ~ 28V
Frequency
2.8kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
91dB @ 12V, 10cm
Current - Supply
7mA
Port Location
Top
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount
Termination
Screw Terminal, Quick Connect Tab - 0.256" (6.50mm)
Size / Dimension
1.673" Dia (42.50mm)
Height - Seated (Max)
1.319" (33.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$101.01000$101.01
10$82.27100$822.71
40$72.77700$2,911.08
80$68.47375$5,477.90
120$66.08442$7,930.13
280$64.00379$17,921.06
Manufacturers Standard Package