



AI-4228-TWT-R | |
---|---|
DigiKey Part Number | 668-1053-ND |
Manufacturer | |
Manufacturer Product Number | AI-4228-TWT-R |
Description | BUZZER PIEZO 12V 42MM TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 10mA 2.8kHz 99dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-4228-TWT-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 28V | |
Frequency | 2.8kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 99dB @ 12V, 10cm | |
Current - Supply | 10mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.654" Dia (42.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.69000 | $31.69 |
10 | $25.83200 | $258.32 |
25 | $23.80680 | $595.17 |
80 | $21.47313 | $1,717.85 |
160 | $20.19875 | $3,231.80 |
320 | $19.00513 | $6,081.64 |
560 | $18.09718 | $10,134.42 |
1,040 | $17.90428 | $18,620.45 |