AI-4228-P-C18-3-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AI-4228-P-C18-3-R

DigiKey Part Number
668-AI-4228-P-C18-3-R-ND
Manufacturer
Manufacturer Product Number
AI-4228-P-C18-3-R
Description
BUZZER PIEZO 12V 43MM PNL MNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 20mA 2.9kHz 90dB @ 12V, 30cm Panel Mount Screw Terminal, Quick Connect Tab - 0.256" (6.50mm)
Datasheet
 Datasheet
EDA/CAD Models
AI-4228-P-C18-3-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Box
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 20V
Frequency
2.9kHz
Technology
Piezo
Operating Mode
Single Tone
Sound Pressure Level (SPL)
90dB @ 12V, 30cm
Current - Supply
20mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Mounting Type
Panel Mount
Termination
Screw Terminal, Quick Connect Tab - 0.256" (6.50mm)
Size / Dimension
1.693" Dia (43.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$50.13000$50.13
10$40.83900$408.39
25$37.65000$941.25
98$33.36561$3,269.83
196$31.39418$6,153.26
294$30.29993$8,908.18
588$29.63520$17,425.50
Manufacturers Standard Package