



AI-1433-TWT-R | |
---|---|
DigiKey Part Number | 668-1341-ND |
Manufacturer | |
Manufacturer Product Number | AI-1433-TWT-R |
Description | BUZZER PIEZO 12V 13.8MM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 7mA 3.3kHz 80dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-1433-TWT-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 18V | |
Frequency | 3.3kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 12V, 10cm | |
Current - Supply | 7mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.543" Dia (13.80mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.87000 | $23.87 |
10 | $19.41900 | $194.19 |
25 | $17.89640 | $447.41 |
50 | $16.82780 | $841.39 |
100 | $15.82520 | $1,582.52 |
300 | $14.36320 | $4,308.96 |
500 | $13.73378 | $6,866.89 |
1,000 | $13.08295 | $13,082.95 |