
AB0980B-LW100-R | |
---|---|
DigiKey Part Number | 668-AB0980B-LW100-R-ND |
Manufacturer | |
Manufacturer Product Number | AB0980B-LW100-R |
Description | BUZZER ELEMENT STD 8KHZ 8.90MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 kHz Standard Buzzer Element 30V p-p 0.350" Dia (8.90mm) 500 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | AB0980B-LW100-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 8 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 500 Ohms | |
Capacitance @ Frequency | 13000pF @ 1kHz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 0.350" Dia (8.90mm) | |
Termination | Wire Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $4.48275 | $896.55 |