
PT65 701 | |
---|---|
DigiKey Part Number | 5294-PT65701-ND |
Manufacturer | |
Manufacturer Product Number | PT65 701 |
Description | SWITCH ROTARY DIP BCD 10POS CRO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 150mA 42VAC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PTR Hartmann | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VAC/DC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.256" (6.50mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | - | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 30,000 Steps | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.61000 | $38.61 |
10 | $33.67700 | $336.77 |
50 | $30.52260 | $1,526.13 |
100 | $29.23920 | $2,923.92 |
250 | $27.61440 | $6,903.60 |
450 | $26.61369 | $11,976.16 |
950 | $25.38818 | $24,118.77 |
2,400 | $23.93924 | $57,454.18 |