
P36SMJ 101TR | |
---|---|
DigiKey Part Number | 5294-P36SMJ101TR-ND - Tape & Reel (TR) 5294-P36SMJ101TRCT-ND - Cut Tape (CT) 5294-P36SMJ101TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P36SMJ 101TR |
Description | SWITCH ROTARY DIP BCD 10POS ARR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 42VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PTR Hartmann | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.154" (3.90mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -50°C ~ 125°C | |
Body Material | - | |
Length | 0.291" (7.40mm) | |
Mechanical Life | 25,000 Steps | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.56000 | $35.56 |
10 | $29.71800 | $297.18 |
25 | $27.53440 | $688.36 |
100 | $24.54210 | $2,454.21 |
250 | $22.81448 | $5,703.62 |
500 | $21.64868 | $10,824.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,300 | $18.61585 | $24,200.60 |
2,600 | $17.81462 | $46,318.01 |
3,900 | $17.36095 | $67,707.71 |