
AKZ710/2-7.62-V-GREEN | |
|---|---|
DigiKey Part Number | 5294-AKZ710/2-7.62-V-GREEN-ND |
Manufacturer | |
Manufacturer Product Number | AKZ710/2-7.62-V-GREEN |
Description | TERM BLK 2POS 7.62MM 0.300" VERT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PTR Hartmann | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.300" (7.62mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy | |
Clamp Material - Plating | Brass | |
Screw Material - Plating | Steel | |
Torque - Screw | 0.45 Nm (4.0 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.05000 | $21.05 |
| 10 | $15.10300 | $151.03 |
| 25 | $13.17080 | $329.27 |
| 50 | $11.94100 | $597.05 |
| 100 | $10.90910 | $1,090.91 |
| 300 | $9.64217 | $2,892.65 |
| 500 | $9.18604 | $4,593.02 |
| 1,000 | $8.67936 | $8,679.36 |
| 5,000 | $7.88638 | $39,431.90 |

