
AK550/2DS-3.5-H-GREY | |
|---|---|
DigiKey Part Number | 5294-AK550/2DS-3.5-H-GREY-ND |
Manufacturer | |
Manufacturer Product Number | AK550/2DS-3.5-H-GREY |
Description | TERM BLK 2POS 3.5MM 0.138" HORIZ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-28 AWG |
Manufacturer PTR Hartmann | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Box | Color Gray |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 2 | Clamp Material - Plating Steel, Stainless |
Pitch 0.138" (3.50mm) | Screw Material - Plating Steel |
Mating Orientation Vertical with Board | Torque - Screw 0.25 Nm (2.2 Lb-In) |
Current 6 A | Screw Thread M2 |
Voltage 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED550/2DS | On Shore Technology Inc. | 1,200 | ED1501-ND | $7.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $6.16600 | $61.66 |
| 25 | $5.36680 | $134.17 |
| 50 | $4.83760 | $241.88 |
| 100 | $4.38290 | $438.29 |
| 250 | $3.89076 | $972.69 |
| 500 | $3.59510 | $1,797.55 |
| 1,000 | $3.35676 | $3,356.76 |
| 5,000 | $2.97732 | $14,886.60 |

