
PE46120A-X | |
|---|---|
DigiKey Part Number | 1046-1141-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE46120A-X |
Description | 5-BIT DPS/4-BIT DSA 2GHZ 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Monolithic Phase and Amplitude Controller (MPAC) 1.8GHz ~ 2.2GHz 32-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Monolithic Phase and Amplitude Controller (MPAC) | |
Frequency | 1.8GHz ~ 2.2GHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $134.33980 | $67,169.90 |


