cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE43670A-Z

DigiKey Part Number
1046-PE43670A-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE43670A-Z
Description
50 7BIT 31.75DB 0.25DB DIGITAL S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB ~ 31.75dB 9 kHz ~ 4 GHz 50 Ohms 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Attenuation Value
0dB ~ 31.75dB
Frequency Range
9 kHz ~ 4 GHz
Power (Watts)
-
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
32-VFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$19.67448$59,023.44
Manufacturers Standard Package