
EK42443-01 | |
---|---|
DigiKey Part Number | 1046-EK42443-01-ND |
Manufacturer | |
Manufacturer Product Number | EK42443-01 |
Description | EVAL BOARD FOR PE42443 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PE42443 - Switch, SP4T 1.8GHz ~ 5GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SP4T | |
Frequency | 1.8GHz ~ 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PE42443 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,752.77000 | $4,752.77 |
10 | $4,158.74800 | $41,587.48 |