E3042S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3042S.41.86

DigiKey Part Number
E3042S-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3042S.41.86
Description
CABLE 2COND 16AWG NATURAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Natural 16 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.174" (4.42mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Natural
Ratings
ASTM B-3
Features
-
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,000
Factory Stock: 120,000
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$2.15384$2,153.84
2,000$2.04803$4,096.06
3,000$1.98812$5,964.36
5,000$1.91469$9,573.45
7,000$1.86753$13,072.71
10,000$1.81855$18,185.50
25,000$1.69731$42,432.75
Manufacturers Standard Package
Alternate Color
CABLE 2COND 16AWG WHITE
In-Stock: 0
Unit Price: