
E2033S.41.10 | |
---|---|
DigiKey Part Number | CE2033SG-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2033S.41.10 |
Description | CABLE 3CON 18AWG GRAY SHLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.168" (4.27mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.52767 | $2,527.67 |
2,000 | $2.40324 | $4,806.48 |
3,000 | $2.33280 | $6,998.40 |
5,000 | $2.24645 | $11,232.25 |
7,000 | $2.19096 | $15,336.72 |
10,000 | $2.13337 | $21,333.70 |
25,000 | $1.99081 | $49,770.25 |
