E10x4S.xx.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1044S.41.10

DigiKey Part Number
CE1044SG-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E1044S.41.10
Description
CABLE 4COND 16AWG GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 16 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.210" (5.33mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
ASTM B-3
Features
Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,000
Factory Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1,000$4.17799$4,177.99
2,000$3.97095$7,941.90
3,000$3.85378$11,561.34
5,000$3.71008$18,550.40
7,000$3.61775$25,324.25
10,000$3.52187$35,218.70
Manufacturers Standard Package
Alternate Length
CABLE 4COND 16AWG GRAY
In-Stock: 8
Unit Price: $4,519.78000
CABLE 4COND 16AWG GRAY 50'
In-Stock: 11
Unit Price: $319.24000
CABLE 4COND 16AWG GRAY 100'
In-Stock: 5
Unit Price: $580.77000
CABLE 4COND 16AWG GRAY 500'
In-Stock: 3
Unit Price: $2,487.55000