
C6352A.46.10 | |
---|---|
DigiKey Part Number | C6352A.46.10-ND |
Manufacturer | |
Manufacturer Product Number | C6352A.46.10 |
Description | CABLE 3COND 20AWG GRAY 5000' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 20 AWG 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.216" (5.49mm) | |
Shield Type | - | |
Length | 5000' (1524.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
