Coaxial Cable 18 AWG (0.82mm²) RG-6 500.0' (152.40m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5775.38.02

DigiKey Part Number
C5775.38.02-ND
Manufacturer
Manufacturer Product Number
C5775.38.02
Description
CABLE COAXIAL RG-6 18AWG 500'
Customer Reference
Detailed Description
Coaxial Cable 18 AWG (0.82mm²) RG-6 500.0' (152.40m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Prysmian Group
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Coaxial
Cable Group
RG-6
Wire Gauge
18 AWG (0.82mm²)
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.263" (6.68mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
500.0' (152.40m)
Jacket Color
White
Usage
CATV
Features
-
Conductor Material
Steel, Copper Coated
Dielectric Material
Cellular (Foam) Polyethylene (Cellular FPE)
Dielectric Diameter
0.177" (4.50mm)
Shield Material
Flexfoil®, Aluminum
Shield Coverage
100%, 60%
VoP, Velocity of Propagation
85.0
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
CABLE COAXIAL RG-6 18AWG 500'
In-Stock: 3
Unit Price: $532.10000