C5775.30.01 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Encore Wire
In Stock: 0
Unit Price: $0.84879
Datasheet

Parametric Equivalent


Encore Wire
In Stock: 5,000
Unit Price: $1.00952
Datasheet

Parametric Equivalent


Encore Wire
In Stock: 0
Unit Price: $3.06933
Datasheet
Coaxial Cable 18 AWG (0.82mm²) RG-6 1000.0' (304.80m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5775.30.01

DigiKey Part Number
C5775.30.01-ND
Manufacturer
Manufacturer Product Number
C5775.30.01
Description
CABLE COAXIAL RG-6 18AWG 1000'
Customer Reference
Detailed Description
Coaxial Cable 18 AWG (0.82mm²) RG-6 1000.0' (304.80m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Prysmian Group
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Coaxial
Cable Group
RG-6
Wire Gauge
18 AWG (0.82mm²)
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.263" (6.68mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
1000.0' (304.80m)
Jacket Color
Black
Usage
CATV
Features
-
Conductor Material
Steel, Copper Coated
Dielectric Material
Cellular (Foam) Polyethylene (Cellular FPE)
Dielectric Diameter
0.177" (4.50mm)
Shield Material
Flexfoil®, Aluminum
Shield Coverage
100%, 60%
VoP, Velocity of Propagation
85.0
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Alternate Length
CABLE COAXIAL RG-6 18AWG 1000'
In-Stock: 0
Unit Price: $0.84879
CABLE COAXIAL RG-6 18AWG 500'
In-Stock: 0
Unit Price: $1.03590