Black Hook-up Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2117A.21.01

DigiKey Part Number
C2117B-1000-ND
Manufacturer
Manufacturer Product Number
C2117A.21.01
Description
HOOK-UP SOLID 22AWG BLACK 1000'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid Black 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.089" (2.26mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP SOLID 22AWG WHITE 1000'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 22AWG GREEN 1000'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 22AWG RED 1000'
In-Stock: 3
Unit Price: $1,235.12000
HOOK-UP SOLID 22AWG ORANGE 1000'
In-Stock: 1
Unit Price: $1,002.60000
HOOK-UP SOLID 22AWG YELLOW 1000'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP SOLID 22AWG BLACK 100'
In-Stock: 0
Unit Price: $100.51000