
C2117A.12.04 | |
|---|---|
DigiKey Part Number | C2117A-100-ND |
Manufacturer | |
Manufacturer Product Number | C2117A.12.04 |
Description | HOOK-UP SOLID 22AWG ORANGE 100' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.089" (2.26mm) |
Series | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Bulk | Length 100.0' (30.5m) |
Part Status Discontinued at DigiKey | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1015, ASTM B-33 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.01000 | $134.01 |
| 5 | $109.65800 | $548.29 |
| 10 | $85.29000 | $852.90 |







