14 AWG Hook-Up Wire 41/30 Red 600V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2105A.93.03

DigiKey Part Number
C2105R-50-ND
Manufacturer
Manufacturer Product Number
C2105A.93.03
Description
HOOK-UP STRND 14AWG 600V RED 50'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Red 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.141" (3.58mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
50.00' (15.24m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$572.79000$572.79
5$468.65800$2,343.29
10$364.50800$3,645.08
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 14AWG BLACK 50'
In-Stock: 1
Unit Price: $445.61000
HOOK-UP STRND 14AWG WHITE 50'
In-Stock: 8
Unit Price: $478.08000
HOOK-UP STRND 14AWG ORANGE 50'
In-Stock: 4
Unit Price: $176.35000
HOOK-UP STRND 14AWG YELLOW 50'
In-Stock: 6
Unit Price: $572.79000
HOOK-UP STRND 14AWG GREEN 50'
In-Stock: 6
Unit Price: $289.40000
Alternate Length
HOOK-UP STRND 14AWG RED 1000'
In-Stock: 3
Unit Price: $7,204.42000
HOOK-UP STRND 14AWG RED 100'
In-Stock: 6
Unit Price: $565.56000