14 AWG Hook-Up Wire 41/30 White 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2105A.21.02

DigiKey Part Number
C2105W-1000-ND
Manufacturer
Manufacturer Product Number
C2105A.21.02
Description
HOOK-UP STRND 14AWG WHITE 1000'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.141" (3.58mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5,964.20000$5,964.20
5$5,301.53600$26,507.68
10$4,804.51300$48,045.13
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 14AWG BLACK 1000'
In-Stock: 0
Unit Price: $5,035.42000
HOOK-UP STRND 14AWG RED 1000'
In-Stock: 3
Unit Price: $7,204.42000
HOOK-UP STRND 14AWG ORANGE 1000'
In-Stock: 0
Unit Price:
HOOK-UP STRND 14AWG YELLOW 1000'
In-Stock: 0
Unit Price: $7,204.42000
HOOK-UP STRND 14AWG GREEN 1000'
In-Stock: 0
Unit Price: $3,494.55000
Alternate Length
HOOK-UP STRND 14AWG WHITE 100'
In-Stock: 0
Unit Price: $940.70000
HOOK-UP STRND 14AWG WHITE 50'
In-Stock: 8
Unit Price: $478.08000