14 AWG Hook-Up Wire 41/30 Orange 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2105A.12.04

DigiKey Part Number
C2105A-100-ND
Manufacturer
Manufacturer Product Number
C2105A.12.04
Description
HOOK-UP STRND 14AWG ORANGE 100'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 Orange 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.141" (3.58mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP STRND 14AWG BLACK 100'
In-Stock: 7
Unit Price: $606.50000
HOOK-UP STRND 14AWG WHITE 100'
In-Stock: 0
Unit Price: $940.70000
HOOK-UP STRND 14AWG RED 100'
In-Stock: 7
Unit Price: $565.56000
HOOK-UP STRND 14AWG YELLOW 100'
In-Stock: 0
Unit Price: $1,130.13000
HOOK-UP STRND 14AWG GREEN 100'
In-Stock: 10
Unit Price: $563.42000
Alternate Length
HOOK-UP STRND 14AWG ORANGE 1000'
In-Stock: 0
Unit Price:
HOOK-UP STRND 14AWG ORANGE 50'
In-Stock: 4
Unit Price: $176.35000