White Hook-Up Stranded Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2105A.12.02

DigiKey Part Number
C2105W-100-ND
Manufacturer
Manufacturer Product Number
C2105A.12.02
Description
HOOK-UP STRND 14AWG WHITE 100'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/30 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
41/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.141" (3.58mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1015, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 10,800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$939.50000$939.50
5$768.68000$3,843.40
10$597.85900$5,978.59
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 14AWG BLACK 100'
In-Stock: 5
Unit Price: $605.73000
HOOK-UP STRND 14AWG RED 100'
In-Stock: 42
Unit Price: $740.80000
HOOK-UP STRND 14AWG ORANGE 100'
In-Stock: 0
Unit Price: $336.90000
HOOK-UP STRND 14AWG YELLOW 100'
In-Stock: 6
Unit Price: $1,128.68000
HOOK-UP STRND 14AWG GREEN 100'
In-Stock: 15
Unit Price: $562.70000
Alternate Length
HOOK-UP STRND 14AWG WHITE 1000'
In-Stock: 3
Unit Price: $5,956.59000
HOOK-UP STRND 14AWG WHITE 50'
In-Stock: 14
Unit Price: $477.47000