
C2103A.21.19 | |
---|---|
DigiKey Part Number | C2103V-1000-ND |
Manufacturer | |
Manufacturer Product Number | C2103A.21.19 |
Description | HOOK-UP STRND 18AWG VIOLET 1000' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Violet 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.112" (2.84mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015, ASTM B-33 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,780.80000 | $1,780.80 |
5 | $1,457.02600 | $7,285.13 |
10 | $1,133.24900 | $11,332.49 |





