16 AWG Hook-Up Wire 26/30 White 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2065A.21.02

DigiKey Part Number
C2065W-1000-ND
Manufacturer
Manufacturer Product Number
C2065A.21.02
Description
HOOK-UP STRND 16AWG WHT 1000'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 White 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.092" (2.34mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,414.33000$2,414.33
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 16AWG BLACK 1000'
In-Stock: 3
Unit Price: $3,038.58000
HOOK-UP STRND 16AWG RED 1000'
In-Stock: 0
Unit Price:
HOOK-UP STRND 16AWG GRN 1000'
In-Stock: 0
Unit Price: $4,839.34000
HOOK-UP STRND 16AWG ORANGE 1000'
In-Stock: 0
Unit Price: $2,353.73000
HOOK-UP STRND 16AWG YELLOW 1000'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 16AWG WHT 100'
In-Stock: 0
Unit Price: $401.87000