
C2064A.21.07 | |
|---|---|
DigiKey Part Number  | C2064L-1000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | C2064A.21.07  | 
Description  | HOOK-UP STRND 18AWG BLU 1000'  | 
Customer Reference  | |
Detailed Description  | 18 AWG Hook-Up Wire 16/30 Blue 300V 1000.0' (304.8m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Discontinued at Digi-Key  | |
Cable Type  | ||
Wire Gauge  | ||
Conductor Strand  | 16/30  | |
Conductor Material  | ||
Jacket (Insulation) Material  | ||
Jacket (Insulation) Diameter  | 0.080" (2.03mm)  | |
Jacket (Insulation) Thickness  | 0.016" (0.41mm)  | |
Length  | 1000.0' (304.8m)  | |
Voltage  | 300V  | |
Operating Temperature  | -20°C ~ 105°C  | |
Jacket Color  | ||
Ratings  | UL Style 1007/1569, ASTM B-33  | |
Features  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3,279.31000 | $3,279.31 | 
| 5 | $2,914.96600 | $14,574.83 | 







